Europa Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 210-4730
- Mfr. Part No.:
- EUBLMC20B30A
- Manufacturer:
- Europa
Subtotal (1 unit)*
MYR365.78
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR365.78 |
*price indicative
- RS Stock No.:
- 210-4730
- Mfr. Part No.:
- EUBLMC20B30A
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | EUBLMC | |
| Series | EUBLMC | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Depth | 66mm | |
| Width | 18mm | |
| Height | 87mm | |
| Standards/Approvals | IEC, RoHS, CE | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range EUBLMC | ||
Series EUBLMC | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Depth 66mm | ||
Width 18mm | ||
Height 87mm | ||
Standards/Approvals IEC, RoHS, CE | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Europa EUBLMC series Type A RCBO has rated current of 20A and rated residual operating current of 30mA. It has 2 poles and rated short circuit capacity of 10kA. This RCBO has B characteristic curve.
Standard Tripping Time 1 x Iδn: ≤ 300ms
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Related links
- Europa Residual Current Circuit Breaker with Overload Protection 2-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 2-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 2-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 2-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 2-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
