Europa Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR360.90

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR360.90

*price indicative

RS Stock No.:
210-4740
Mfr. Part No.:
EUC7RC.20/1CA
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

EUC7R

Number of Poles

1

Range

EUC7R

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Width

119mm

Depth

66mm

Height

119mm

Breaking Capacity

10kA

Standards/Approvals

RoHS, CE, IEC

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Europa EUC7R series Type AC RCBO has rated current of 20A and rated residual operating current of 30mA. It has 1 pole and rated short circuit capacity of 10kA. This RCBO has C characteristic curve.

Standard Tripping Time 1 x Iδn: ≤ 300ms

Standard Tripping Time 5 x Iδn: ≤ 40ms

Rated Voltage (Ue): AC 230(240)V

Terminal protection: IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy