Europa Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 210-4737
- Mfr. Part No.:
- EUC7RC.10/1CA
- Manufacturer:
- Europa
Subtotal (1 unit)*
MYR343.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR343.71 |
*price indicative
- RS Stock No.:
- 210-4737
- Mfr. Part No.:
- EUC7RC.10/1CA
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Range | EUC7R | |
| Series | EUC7R | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Pillar | |
| Width | 119mm | |
| Height | 119mm | |
| Depth | 66mm | |
| Standards/Approvals | SEMKO, CE, EN 61009, IEC 61009 | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Range EUC7R | ||
Series EUC7R | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Pillar | ||
Width 119mm | ||
Height 119mm | ||
Depth 66mm | ||
Standards/Approvals SEMKO, CE, EN 61009, IEC 61009 | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- CN
The Europa EUC7R series Type AC RCBO has rated current of 10A and rated residual operating current of 30mA. It has 1 pole and rated short circuit capacity of 10kA. This RCBO has C characteristic curve.
Standard Tripping Time 1 x Iδn: ≤ 300ms
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Related links
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
