Legrand Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 10 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,381.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,381.05

*price indicative

RS Stock No.:
266-1190
Mfr. Part No.:
0 775 33
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Range

Mosaic

Trip Sensitivity

10mA

Tripping Characteristics

Type A

Rated AC Voltage

230V ac

Reset Actuator Type

Test button

Breaking Capacity

3kA

Standards/Approvals

No

COO (Country of Origin):
IT
The Legrand mosaic, a proximity differential circuit breaker responding to current trends in buildings to be completed with a finishing plate and to be placed on all types of supports.

Has a test button

IP21 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy