RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 10 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR999.45

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR999.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
241-4440
Distrelec Article No.:
301-37-479
Mfr. Part No.:
5SU1154-6KK06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

SENTRON 5SU1xxx

Range

SENTRON

Trip Sensitivity

10mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

70mm

Width

35mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Application

General Purpose

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Breaking Capacity

10kA

Standards/Approvals

CCC, CE, EAC, RoHS, VDE

COO (Country of Origin):
RO
The Siemens have RCBO which has Current Rating of 6 A, Number of Poles are 2, Tripping Characteristics is Type A , Trip Sensitivity is 10 mA and Voltage Rating is 230 V.

Number of poles are 2

Number of poles / with protection is 1

Tripping characteristic class B

Mechanical service life (switching cycles) / typical is 10 000

Overvoltage category is III

Degree of pollution is 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy