RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 10 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR996.51

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR996.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
202-7111
Distrelec Article No.:
301-37-482
Mfr. Part No.:
5SU1154-6KK16
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

5SU1

Range

SENTRON

Number of Poles

1

Trip Sensitivity

10mA

Tripping Characteristics

Class B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Depth

77mm

Height

90mm

Width

36mm

Better World Claim

Extended Product Life

Better World Product

Yes

Standards/Approvals

IEC, RoHS

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Siemens RCBO is combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. In this type A also trips in the event of pulsating DC residual current of maximum 10mA which used DIN rail mounting ty

Protection class is IP20

Number of pole is 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy