RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR700.04

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR700.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-3280
Distrelec Article No.:
301-49-279
Mfr. Part No.:
5SV1316-6KK06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

5SV1316

Range

SENTRON

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

195V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Height

90mm

Depth

77mm

Width

18mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Breaking Capacity

6kA

Standards/Approvals

CE

COO (Country of Origin):
RO

Siemens RCBO, Instantaneous Break Time, DIN Rail Mount - SENTRON Series - 5SV1316-6KK06


Save space in your distribution panel with this RCBO from Siemens. As it protects equipment against both residual current and overload, you'll only need one module instead of two. This means you can maximise your packing efficiency and install more protection devices into an existing system. The unit has an instantaneous break time, so it reacts immediately to current imbalances to safeguard people and machinery from power surges. Low power dissipation of 0.7W makes it energy efficient, as minimal power is wasted through heat. Choose this RCBO for harsh industrial applications, like automotive manufacturing and shipbuilding.

Features & Benefits


• Mechanical life of up to 10,000 switching cycles for reliability over an extended period

• IP20-rated enclosure (when correctly installed and wired) is touch-proof and protected against objects larger than 12mm

• Halogen-free, so emits no toxic fumes in the event of a fire

• Slides onto a DIN rail for quick and simple installation

How big is this RCBO?


This breaker has compact dimensions of 17.6 (L) x 70 (W) x 89.8mm (D).

How do I wire this device?


This RCBO has screw terminals, so all you need is a screwdriver to securely attach wires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy