Legrand RCD Socket, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, DX Range, DX3 Range

This image is representative of the product range

Subtotal (1 unit)*

MYR1,749.50

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,749.50

*price indicative

RS Stock No.:
731-9856
Mfr. Part No.:
4 107 06
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

20A

Product Type

RCD Socket

Series

DX3

Number of Poles

1

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Reset Actuator Type

Handle

Breaking Capacity

10kA

Standards/Approvals

NF C 63421, NF EN 61009-1, EN 62262, UL94, NF 20-010, IEC 529 / EN 60529, EN/IEC 61009-1, EN 60439-1, EN/IEC 60947-2, IEC 60439-1, IEC 68.2.6

COO (Country of Origin):
FR

Type C Single pole + neutral RCDs DX³4500


RCDs that allow the use of HX³ supply busbars.

Residual current devices from 10 A to 32 A

AC type : detect AC component faults

Standards

NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy