Legrand RCD Socket, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, DX Range, DX3 Range

This image is representative of the product range

Subtotal (1 unit)*

MYR1,682.64

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,682.64

*price indicative

RS Stock No.:
731-9847
Mfr. Part No.:
4 107 05
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

RCD Socket

Current Rating

16A

Series

DX3

Range

DX

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Standards/Approvals

No

COO (Country of Origin):
FR

Type C Single pole + neutral RCDs DX³4500


RCDs that allow the use of HX³ supply busbars.

Residual current devices from 10 A to 32 A

AC type : detect AC component faults

Standards

NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy