Legrand RCD Socket, 30mA, 2-Pole 230V ac

Subtotal (1 unit)*

MYR2,010.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,010.53

*price indicative

RS Stock No.:
255-2286
Mfr. Part No.:
090476
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

RCD Socket

Current Rating

30mA

Number of Poles

2

Mount Type

Surface

Terminal Type

Pillar Terminal

Standards/Approvals

NF C 61314, IEC 60884-1

Mount Hole Size

4 → 4.5 mm

Rated AC Voltage

230V ac

COO (Country of Origin):
FR
The Legrand French/Belgian standard socket outlet with safety shutters. For safe day-to-day charging of electric vehicles supplied in modes 1 and 2.

Suitable for private houses and workplaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy