Eaton PKNM Series Residual Current Device, 10A, 2-Pole, 30 mA, Type C, 10 kA 230V ac

Subtotal (1 unit)*

MYR769.42

Add to Basket
Select or type quantity
In Stock
  • Plus 156 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.42

*price indicative

RS Stock No.:
922-8715
Distrelec Article No.:
300-42-688
Mfr. Part No.:
236082 PKNM-10/1N/C/003-A-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Device

Current Rating

10A

Number of Poles

2

Range

PKNM

Series

PKNM

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Terminal Type

Screw

Standards/Approvals

CE

Height

80mm

Width

70mm

Depth

70.5mm

Breaking Capacity

10kA

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

Application

Industrial

COO (Country of Origin):
RO

Eaton RCD, Screw Terminals, Front Toggle Switch - PKNM Series - 236082 PKNM-10/1N/C/003-A-MW


Keep your people safe from electric shocks with this RCD from Eaton. Its type-C tripping characteristics make it suitable for protecting more powerful motors. If the current exceeds two to five times the rated load, the unit will trip and shut off the power before any damage can be done. Once you've found and rectified the fault, simply flick the toggle switch to reset the RCD and get up and running again.

Features & Benefits


• Screw terminals help you quickly make secure electrical connections

• Red and green contact position indicators let you check the status at a glance

• Single-pole plus neutral configuration means it protects both the phase and neutral conductors in single-phase loads such as lighting

• 10A current rating to protect circuits with the same input

What's the difference between an RCD and an MCB?


An RCD (residual current device) is a safety device that detects and disconnects power when it senses a leakage of current. An MCB (miniature circuit breaker) is designed to protect circuits from overcurrents and short circuits by interrupting the flow of current. While both enhance electrical safety, an RCD focuses on keeping people safe rather than protecting the circuit.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy