Eaton PKNM Series Residual Current Device, 40A, 2-Pole, 30 mA, Type C, 10 kA 230V ac

Subtotal (1 unit)*

MYR919.97

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR919.97

*price indicative

RS Stock No.:
922-8755
Mfr. Part No.:
236334 PKNM-40/1N/C/003-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

2

Range

PKNM

Series

PKNM

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008

Terminal Type

Screw

Height

80mm

Width

70mm

Depth

70.5mm

Breaking Capacity

10kA

Rated AC Voltage

230V ac

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Application

Industrial

COO (Country of Origin):
RO

Eaton RCD/MCD - PKNM Series


Introducing Eaton's range of PKNM RCD's, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. The device monitors the in going and outgoing current flow and trips when an imbalance occurs. These RCD's are commonly installed in applications where there are exposed wires, prone to overheating or earth faults. Each device from the PKNM range incorporates a red and green contact position indicator. ;The range also features a 3 position DIN clip which is to help prevent the removal of the appliance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy