Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR334.69

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 27 March 2026
  • Plus 24 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR334.69

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
247-2230
Distrelec Article No.:
302-17-076
Mfr. Part No.:
R9D01610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10 A

Series

Resi9 CX

Number of Poles

1

Range

Resi9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

36 mm

Height

82mm

Depth

70.5mm

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC, EN, REACH, VDE

Breaking Capacity

6kA

Reset Actuator Type

Lever

COO (Country of Origin):
ES
The Schneider Electric Resi 9 series circuit breaker basic frame has 1 poles. It is controlled via toggle switch. It has current rating of 10 A.

IP degree of protection IP20

Ambient air temperature for operation from -25 to 60 °C

Network frequency 50/60 Hz

Related links