Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR2,340.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,340.67

*price indicative

RS Stock No.:
238-3315
Mfr. Part No.:
A9DQ2616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

ACTI9 iDD40T XA

Number of Poles

1

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

A-SI

Height

85mm

Depth

73mm

Width

36mm

Application

Distribution, Overcurrent Protection, Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

EN/IEC 60947-2, RoHS

Breaking Capacity

6kA

COO (Country of Origin):
FR
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy