ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,712.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,712.65

*price indicative

RS Stock No.:
181-4380
Mfr. Part No.:
DS-ARC1 M B20 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

DS-ARC1

Range

System Pro M Compact

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

85mm

Width

52.5mm

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

Breaking Capacity

10kA

COO (Country of Origin):
IT
DS-ARC1 is the new 1P+N AFDD with an integrated residual current circuit breaker with overcurrent protection (RCBO) in 6 kA and 10 kA breaking capacity. In only three-module width, DS-ARC1 series offers a complete protection against arc faults overvoltages, overcurrent, earth fault currents.

Easy cross-wiring and easy installation with System pro M compact® busbars without any extra cables

Supply possible both from top and bottom side: double slots available for connection with cables and busbars

Family feeling in the System pro M compact® range

Compatible with System pro M compact® accessories

LED for an easy troubleshooting of the network

Two test button to verify the correct working conditions of AFDD and RCD

Continuous internal self-test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy