Schneider Electric RCBO, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Curve C, Resi9 Range, Resi9 Range

N

Subtotal (1 unit)*

MYR816.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR816.16

*price indicative

RS Stock No.:
865-916
Mfr. Part No.:
R9PDCF20W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

20A

Product Type

RCBO

Range

Resi9

Series

Resi9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Curve C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Cage Type

Earth Leakage Protection Type

F

Width

36mm

Depth

70.5mm

Height

82mm

Product Condition

Repacked

Breaking Capacity

3kA

Application

Distribution

Standards/Approvals

NF

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Differential circuit breaker provides comprehensive protection against overcurrents, ensuring safety and reliability during electrical distribution.

Single-phase circuit protection with 20A nominal current rated at 30mA

Thermal-magnetic trigger technology ensures immediate response to overcurrents

Instantaneous differential protection enhances user safety

Built to IP20 standard, ensuring adequate safety in residential environments

1

18


34

52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy