Schneider Electric RCBO, 16A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range
- RS Stock No.:
- 865-334
- Mfr. Part No.:
- A9D57416W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,324.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,324.94 |
*price indicative
- RS Stock No.:
- 865-334
- Mfr. Part No.:
- A9D57416W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCBO | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | AC | |
| Depth | 78mm | |
| Height | 86mm | |
| Width | 72mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCBO | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type Clip-on | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type AC | ||
Depth 78mm | ||
Height 86mm | ||
Width 72mm | ||
Product Condition Repacked | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection offers reliable safety and performance for electrical distribution systems, ensuring effective protection against overloads and earth faults.
Equipped with a thermal-magnetic trip unit technology for enhanced protection
Supports 30 mA earth-leakage sensitivity to detect faults promptly
Operates at a rated current of 16 A with a breaking capacity of 6000 A
Designed for easy clip-on mounting on DIN rail for efficient installation
1
26
45
71
Related links
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
