Schneider Electric RCBO, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Curve C, Resi9 Range, Resi9 Range
- RS Stock No.:
- 865-913
- Mfr. Part No.:
- R9PDCF10W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR679.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR679.22 |
*price indicative
- RS Stock No.:
- 865-913
- Mfr. Part No.:
- R9PDCF10W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | RCBO | |
| Series | Resi9 | |
| Range | Resi9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | F | |
| Height | 82mm | |
| Width | 36mm | |
| Depth | 70.5mm | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | NF | |
| Breaking Capacity | 3kA | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type RCBO | ||
Series Resi9 | ||
Range Resi9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type Clip-on | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type F | ||
Height 82mm | ||
Width 36mm | ||
Depth 70.5mm | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals NF | ||
Breaking Capacity 3kA | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker provides protection against overcurrents and potential earth faults, ideally suited for distribution applications.
1P+N configuration with a nominal current of 10A
30mA differential sensitivity complies with standards
Thermal-magnetic trigger technology ensures reliable operation
Instantaneous differential protection enhances safety
1
19
25
44
Related links
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
