Schneider Electric RCBO, 16A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range
- RS Stock No.:
- 865-329
- Mfr. Part No.:
- A9D17316W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,612.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,612.60 |
*price indicative
- RS Stock No.:
- 865-329
- Mfr. Part No.:
- A9D17316W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Series | Acti9 iC60 | |
| Range | Acti9 | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Tunnel Type Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 86mm | |
| Depth | 78mm | |
| Width | 54mm | |
| Product Condition | Repacked | |
| Standards/Approvals | NF | |
| Application | Distribution | |
| Breaking Capacity | 15kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type RCBO | ||
Series Acti9 iC60 | ||
Range Acti9 | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Tunnel Type Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 86mm | ||
Depth 78mm | ||
Width 54mm | ||
Product Condition Repacked | ||
Standards/Approvals NF | ||
Application Distribution | ||
Breaking Capacity 15kA | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection provides reliable protection in electrical distribution systems, ensuring safety and efficiency through Advanced technology and robust design.
Three-pole design for enhanced protective capability
Residual current sensitivity of 30 mA for effective earth-leakage protection
Thermal-magnetic trip unit technology ensures reliability under varying conditions
Breaking capacity of 10,000 A for robust performance in fault situations
1
26
36
62
Related links
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 3-Pole Curve C iC60 Range
