Schneider Electric RCBO, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, B Curve, Acti9 Range, Acti9 iDPN Vigi Range
- RS Stock No.:
- 865-333
- Mfr. Part No.:
- A9D56620W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,654.55
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,654.55 |
*price indicative
- RS Stock No.:
- 865-333
- Mfr. Part No.:
- A9D56620W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCBO | |
| Current Rating | 20A | |
| Series | Acti9 iDPN Vigi | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | B Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Single Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 73mm | |
| Width | 36mm | |
| Height | 85mm | |
| Product Condition | Repacked | |
| Standards/Approvals | NF | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCBO | ||
Current Rating 20A | ||
Series Acti9 iDPN Vigi | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics B Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Single Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 73mm | ||
Width 36mm | ||
Height 85mm | ||
Product Condition Repacked | ||
Standards/Approvals NF | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection offers enhanced safety by preventing electrical faults. It combines reliable performance with thermal-magnetic technology for a robust solution in distribution systems.
Rated for 20 A with a breaking capacity of 6000 A for effective fault management
Type A earth-leakage protection ensures instantaneous response to electrical faults
Compact design with a width of 36 mm allows for efficient use of space on a DIN rail
Mounting support enables clip-on installation for straightforward setup
1
30
51
81
Related links
- Schneider Electric Residential RCBO 1-Pole B Curve Acti9 iDPN
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 2-Pole Type C iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
