Schneider Electric RCBO, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range

N

Subtotal (1 unit)*

MYR5,542.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,542.13

*price indicative

RS Stock No.:
865-331
Mfr. Part No.:
A9D27210W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

10A

Product Type

RCBO

Range

Acti9

Series

Acti9 iC60

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Curve C

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Tunnel Type Terminal

Earth Leakage Protection Type

A-SI

Width

36mm

Depth

78mm

Height

86mm

Product Condition

Repacked

Breaking Capacity

15kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

EN/IEC 61009-2-1

Application

Distribution

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker featuring overcurrent protection for reliable distribution solutions. With a dual-pole setup, it ensures robust safety and functionality in diverse electrical environments.

Thermal-magnetic trip technology provides enhanced protection

Rated current of 10 A is Ideal for various applications

Instantaneous earth-leakage protection ensures Rapid response

Breaking capacity reaches up to 15 kA, ensuring Durable performance

1

27


32

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy