Schneider Electric RCBO, 32A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iDD40K Range
- RS Stock No.:
- 865-617
- Mfr. Part No.:
- A9DV3732W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,523.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,523.85 |
*price indicative
- RS Stock No.:
- 865-617
- Mfr. Part No.:
- A9DV3732W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCBO | |
| Current Rating | 32A | |
| Series | Acti9 iDD40K | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Cage Terminal | |
| Earth Leakage Protection Type | AC | |
| Width | 108mm | |
| Height | 91mm | |
| Depth | 73mm | |
| Product Condition | Repacked | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCBO | ||
Current Rating 32A | ||
Series Acti9 iDD40K | ||
Number of Poles 3 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Cage Terminal | ||
Earth Leakage Protection Type AC | ||
Width 108mm | ||
Height 91mm | ||
Depth 73mm | ||
Product Condition Repacked | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Standards/Approvals NF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker designed to provide overcurrent protection while ensuring safety in electrical distribution systems. Its robust specifications make it suitable for various applications.
Rated current of 32 A ensures high performance in demanding applications
Incorporates thermal-magnetic trigger technology for dependable operation
Provides residual current sensitivity of 30 mA for enhanced safety
Complies with EN/IEC 60947-2 for quality assurance in electrical components
1
27
38
65
Related links
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
