Schneider Electric RCBO, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iC60 Range

N

Subtotal (1 unit)*

MYR5,080.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,080.42

*price indicative

RS Stock No.:
865-332
Mfr. Part No.:
A9D27216W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCBO

Current Rating

16A

Number of Poles

2

Series

Acti9 iC60

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Curve C

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Tunnel Type Terminal

Earth Leakage Protection Type

A-SI

Depth

78mm

Height

86mm

Width

36mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

EN/IEC 61009-2-1

Application

Distribution

Breaking Capacity

15kA

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection (RCBO) is designed to ensure safety by preventing electrical faults in distribution systems. It offers robust protection across various electrical applications.

Thermal-magnetic trip unit technology ensures reliable operation

Earth-leakage sensitivity of 30 mA offers enhanced safety

Compact dimensions (Height: 86 mm, Width: 36 mm) enable easy installation in diverse areas

Breaking capacities of 10 kA at 220 to 240 V AC ensure strong performance

1

30


43

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy