Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 254-956
- Mfr. Part No.:
- 236959 PXK-B32/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,209.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,209.06 |
*price indicative
- RS Stock No.:
- 254-956
- Mfr. Part No.:
- 236959 PXK-B32/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Series | xPole - PXK RCBO | |
| Number of Poles | 1 | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Series xPole - PXK RCBO | ||
Number of Poles 1 | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
Application Switch Gear | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXK RCBO is engineered for superior safety in electrical installations. This residual-current circuit breaker combines overcurrent protection with advanced features, making it ideal for residential and commercial applications. With its robust design, it not only meets the stringent requirements for electromagnetic compatibility and environmental resilience but also ensures reliable operation in varying conditions. The device's effective performance is bolstered by a clear focus on compliance and thermal stability, providing peace of mind for both installers and end-users. Its compact size facilitates easy integration into switchgear panels, while its enhanced sensitivity options cater to diverse electrical needs. This product represents a commitment to quality, reliability, and efficiency, ensuring optimal safety and functionality in circuit protection.
Concurrently switches the neutral for maximum safety
Compact dimensions allow for seamless panel integration
Built-in depth optimised for space efficiency
Designed to meet RoHS compliance for environmental safety
Enhanced leakage current sensitivity for increased protection
Rated insulation voltage for robust performance
Suitable for varying ambient temperatures, ensuring adaptability
Tripping characteristics designed to handle specific current loads
Encased in durable materials to resist environmental factors
Ideal for both residential and commercial applications, enhancing versatility
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
