Master Lock 1.8 mm Hook Ratchet Strap, 25mm Wide, 250 kg Breaking Strain
- RS Stock No.:
- 949-812
- Mfr. Part No.:
- 3113EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 2 units)*
MYR160.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR160.91 | MYR80.455 |
*price indicative
- RS Stock No.:
- 949-812
- Mfr. Part No.:
- 3113EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Hook | |
| Length | 1.8mm | |
| Width | 25mm | |
| Breaking Strain | 250kg | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Ratchet Strap | ||
End Type Hook | ||
Length 1.8mm | ||
Width 25mm | ||
Breaking Strain 250kg | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock 2 x 1.80m x 25mm spring clam tie down is designed for reliable security solutions, providing robust protection for personal belongings and property. It is specifically engineered to withstand various environmental conditions, ensuring peace of mind in diverse settings.
Constructed with a Durable weather-resistant body to ensure longevity
Features a pick-resistant cylinder for enhanced security against unauthorised access
Easy to use with a smooth, precise locking mechanism
The versatile design makes it suitable for a variety of applications
Related links
- Master Lock 2 m Hook Ratchet Strap 150 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 400 kg Breaking Strain
- Master Lock 5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 100 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 5 m Endless Ratchet Strap 150 kg Breaking Strain
- Master Lock 4.5 m Hook Ratchet Strap 600 kg Breaking Strain
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain
