Master Lock 2 m Hook Ratchet Strap, 25mm Wide, 150 kg Breaking Strain
- RS Stock No.:
- 949-811
- Mfr. Part No.:
- 4368EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 2 units)*
MYR155.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR155.56 | MYR77.78 |
*price indicative
- RS Stock No.:
- 949-811
- Mfr. Part No.:
- 4368EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Hook | |
| Length | 2m | |
| Width | 25mm | |
| Breaking Strain | 150kg | |
| Standards/Approvals | No | |
| Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Ratchet Strap | ||
End Type Hook | ||
Length 2m | ||
Width 25mm | ||
Breaking Strain 150kg | ||
Standards/Approvals No | ||
Material Fabric | ||
- COO (Country of Origin):
- CN
The Master Lock combination padlock is designed for reliable security and ease of use, providing robust protection for a variety of applications without the need for keys.
Durable construction ensures long-lasting performance even in tough conditions
Easy-to-read dials allow for quick combination entry and access
Weather-resistant design protects internal mechanisms from rust and corrosion
Versatile size makes it suitable for lockers, gates, and storage areas
Related links
- Master Lock 5 m Endless Ratchet Strap 150 kg Breaking Strain
- Master Lock 1.8 mm Hook Ratchet Strap 250 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 400 kg Breaking Strain
- Master Lock 5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 100 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 4.5 m Hook Ratchet Strap 600 kg Breaking Strain
- Master Lock 9 m Hook Ratchet Strap 1.25 t Breaking Strain
