Master Lock 2.5 m Endless Ratchet Strap, 25mm Wide, 65 kg Breaking Strain
- RS Stock No.:
- 949-853
- Mfr. Part No.:
- 3210EURTAT
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 2 units)*
MYR64.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR64.60 | MYR32.30 |
*price indicative
- RS Stock No.:
- 949-853
- Mfr. Part No.:
- 3210EURTAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Endless | |
| Length | 2.5m | |
| Width | 25mm | |
| Breaking Strain | 65kg | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Ratchet Strap | ||
End Type Endless | ||
Length 2.5m | ||
Width 25mm | ||
Breaking Strain 65kg | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock lashing straps are designed for securing light to medium loads efficiently. With a robust design, these straps are Ideal for various transporting needs while ensuring effective load stability.
2.50m x 25mm size supports loads up to 65kg
Anti-UV treated for enhanced durability and outdoor use
Claw buckle ensures the strap remains securely fastened
Pack of 2 offers convenient usage for multiple loads
Related links
- Master Lock 5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 400 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 100 kg Breaking Strain
- Master Lock 5 m Endless Ratchet Strap 150 kg Breaking Strain
- Master Lock 1.8 mm Hook Ratchet Strap 250 kg Breaking Strain
- Master Lock 2 m Hook Ratchet Strap 150 kg Breaking Strain
- Master Lock 2.5 m Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Hook to Eye Ratchet Strap, 25mm Wide
