Master Lock 5 m Endless Ratchet Strap, 25mm Wide, 150 kg Breaking Strain
- RS Stock No.:
- 949-851
- Mfr. Part No.:
- 3209EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR53.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.20 |
*price indicative
- RS Stock No.:
- 949-851
- Mfr. Part No.:
- 3209EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| End Type | Endless | |
| Product Type | Ratchet Strap | |
| Length | 5m | |
| Width | 25mm | |
| Breaking Strain | 150kg | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
End Type Endless | ||
Product Type Ratchet Strap | ||
Length 5m | ||
Width 25mm | ||
Breaking Strain 150kg | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock ratchet tie down strap is designed for securing light to medium loads, ensuring reliable transportation with enhanced safety features. Its robust construction caters to outdoor use, emphasizing durability and practicality.
5m x 25mm ratchet strap allows secure fastening of various loads
150kg load capacity ensures effective transportation strength
Anti-UV treated strap offers extended product lifespan outdoors
Optimised for light to medium load securing
Effortless operation enhances user convenience
Related links
- Master Lock 5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 2 m Hook Ratchet Strap 150 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 400 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 100 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 1.8 mm Hook Ratchet Strap 250 kg Breaking Strain
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain
- Master Lock 5 m Ratchet Strap, 25mm Wide
