Master Lock 5 m Endless Ratchet Strap, 25mm Wide, 65 kg Breaking Strain
- RS Stock No.:
- 949-852
- Mfr. Part No.:
- 3212EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR31.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.96 |
*price indicative
- RS Stock No.:
- 949-852
- Mfr. Part No.:
- 3212EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| End Type | Endless | |
| Product Type | Ratchet Strap | |
| Length | 5m | |
| Width | 25mm | |
| Breaking Strain | 65kg | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
End Type Endless | ||
Product Type Ratchet Strap | ||
Length 5m | ||
Width 25mm | ||
Breaking Strain 65kg | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock lashing strap is designed for securing light loads with ease. This Durable strap ensures stability during transport, making it an essential tool for users needing reliable load restraint.
5m x 25mm strap length with a secure acceptance of 65kg load
Anti-UV treatment ensures longevity for outdoor usage
Claw buckle design enhances the grip of the strap
Ideal for the transportation of lighter items
Related links
- Master Lock 2.5 m Endless Ratchet Strap 65 kg Breaking Strain
- Master Lock 5 m Endless Ratchet Strap 150 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 400 kg Breaking Strain
- Master Lock 2.5 m Endless Ratchet Strap 100 kg Breaking Strain
- Master Lock 1.8 mm Hook Ratchet Strap 250 kg Breaking Strain
- Master Lock 2 m Hook Ratchet Strap 150 kg Breaking Strain
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain
- Master Lock 5 m Ratchet Strap, 25mm Wide
