Master Lock 4.5 m Hook Ratchet Strap, 35mm Wide, 600 kg Breaking Strain
- RS Stock No.:
- 949-854
- Mfr. Part No.:
- 3211EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
MYR133.88
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.88 |
*price indicative
- RS Stock No.:
- 949-854
- Mfr. Part No.:
- 3211EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Hook | |
| Length | 4.5m | |
| Width | 35mm | |
| Breaking Strain | 600kg | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Ratchet Strap | ||
End Type Hook | ||
Length 4.5m | ||
Width 35mm | ||
Breaking Strain 600kg | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock ratchet tie down strap with J-hook is expertly crafted for securing heavy loads during transportation, making it an essential tool for craftsmen and professionals alike.
4.50m x 35mm strap with a 600kg capacity for robust load handling
Anti-UV treated material enhances durability for outdoor use
Comfortable PVC handle cover provides better grip during operation
Includes two wire J-hooks for secure attachment to vehicles
