Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- RS Stock No.:
- 866-983
- Mfr. Part No.:
- RA2300B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR570.40
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.40 |
*price indicative
- RS Stock No.:
- 866-983
- Mfr. Part No.:
- RA2300B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Handle | No | |
| Material | Steel | |
| Width | 494mm | |
| Ventilated | Yes | |
| Rack Unit | 5U | |
| Shielding | No | |
| Sub Type | Panel | |
| Hinges | No | |
| Length | 224mm | |
| Standards/Approvals | ECA | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Colour Black | ||
Handle No | ||
Material Steel | ||
Width 494mm | ||
Ventilated Yes | ||
Rack Unit 5U | ||
Shielding No | ||
Sub Type Panel | ||
Hinges No | ||
Length 224mm | ||
Standards/Approvals ECA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten hinged and vented rack panel designed to enhance equipment security while ensuring optimal airflow. Its lockable feature is perfect for safeguarding sensitive equipment in shared environments.
Lockable design enhances security for installed equipment
Mounts in front of 4U-high equipment, preventing accidental contact
Optimised for public areas like shopping centres and offices
Ventilation slots improve airflow and heat dissipation
Compatible with ATEN and other brands of 19-inch racks
Related links
- Aten Black Steel Panel, 5 U 222 mm 482mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- Aten Black Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten White Steel Panel, 5 U 222 mm 482mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- TUK Limited Black Steel Brush Strip, 1 U Ventilated
- S2CEB Black Steel, 2 U Ventilated 483 mm 88mm
