RS PRO Black Steel Rack Panel, 1 U Ventilated, Unshielded 254 mm 12mm
- RS Stock No.:
- 749-259
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR34.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.26 |
*price indicative
- RS Stock No.:
- 749-259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Handle | No | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Shielding | Unshielded | |
| Sub Type | Rack Panel | |
| Length | 254mm | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Black | ||
Handle No | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Shielding Unshielded | ||
Sub Type Rack Panel | ||
Length 254mm | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1U Steel Rack Panel
The RS PRO 1U Steel Rack Panel is designed to provide efficient airflow and protection for your rack-mounted equipment. Made from Durable steel, this ventilated panel is Ideal for maintaining optimal operating conditions in server rooms and data centres.
Features and Benefits
Ventilated Design: Enhances airflow to keep equipment cool.
Steel Construction: Provides robust protection and durability.
1U Size: Fits standard rack units for easy integration.
RoHS Compliant: Meets environmental and safety standards.
Black Finish: Offers a professional appearance.
Steel Construction: Provides robust protection and durability.
1U Size: Fits standard rack units for easy integration.
RoHS Compliant: Meets environmental and safety standards.
Black Finish: Offers a professional appearance.
Applications
Data centres
Server rooms
Telecommunications
Networking equipment
Server rooms
Telecommunications
Networking equipment
Additional Information
RoHS compliant for safe and environmentally friendly use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Server Rack Shelves 10kg Load x 400 mm x 400 mm
- RS PRO RAL 9005 Server Rack Shelves 20kg Load x 150 mm x 150 mm

