RS PRO Black Steel Rack Panel, 6 U Ventilated, Unshielded 482.6 mm 12mm
- RS Stock No.:
- 749-245
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR77.37
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.37 |
*price indicative
- RS Stock No.:
- 749-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Handle | No | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 6U | |
| Shielding | Unshielded | |
| Sub Type | Rack Panel | |
| Standards/Approvals | RoHS | |
| Length | 482.6mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Black | ||
Handle No | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 6U | ||
Shielding Unshielded | ||
Sub Type Rack Panel | ||
Standards/Approvals RoHS | ||
Length 482.6mm | ||
Hinges No | ||
- COO (Country of Origin):
- TR
RS PRO 6U Steel Rack Panel
The RS PRO 6U Steel Rack Panel is designed to provide a robust and reliable solution for managing and organizing equipment in server racks. Constructed from high-quality steel, this rack panel offers durability and strength, making it Ideal for demanding industrial environments. Its ventilated design ensures optimal airflow, helping to maintain equipment performance and longevity.
Features and Benefits
Material: Steel construction provides durability and strength.
Ventilated: Enhances airflow to maintain equipment performance.
Rack Unit: 6U size offers ample space for equipment organization.
Colour: Black finish for a professional appearance.
Compliance: Meets RoHS standards for environmental safety.
Ventilated: Enhances airflow to maintain equipment performance.
Rack Unit: 6U size offers ample space for equipment organization.
Colour: Black finish for a professional appearance.
Compliance: Meets RoHS standards for environmental safety.
Applications
Data centres
Telecommunications
Industrial automation
Server rooms
Telecommunications
Industrial automation
Server rooms
Additional Information
RoHS compliant for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- RS PRO RAL 9005 Server Rack Shelves 10kg Load x 400 mm x 400 mm

