RS PRO Black Steel Rack Panel, 3 U Ventilated, Unshielded 482.6 mm 12mm
- RS Stock No.:
- 749-241
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR51.52
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.52 |
*price indicative
- RS Stock No.:
- 749-241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 3U | |
| Sub Type | Rack Panel | |
| Shielding | Unshielded | |
| Length | 482.6mm | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 3U | ||
Sub Type Rack Panel | ||
Shielding Unshielded | ||
Length 482.6mm | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 3U Steel Rack Panel
This RS PRO 3U Steel Rack Panel is designed to provide a Durable and efficient solution for organizing and protecting your rack-mounted equipment. Ideal for use in server rooms and data centres, this ventilated panel ensures optimal airflow, reducing the risk of overheating.
Features and Benefits
Ventilated Design: Enhances airflow to maintain equipment temperature.
Steel Construction: Provides robust protection and durability.
RoHS Compliant: Meets environmental and safety standards.
3U Size: Compatible with standard rack units for easy integration.
Unshielded: Suitable for environments where shielding is not required.
Steel Construction: Provides robust protection and durability.
RoHS Compliant: Meets environmental and safety standards.
3U Size: Compatible with standard rack units for easy integration.
Unshielded: Suitable for environments where shielding is not required.
Applications
Data Centres
Server Rooms
Telecommunications
Audio-Visual Installations
Server Rooms
Telecommunications
Audio-Visual Installations
Additional Information
Colour: Black
Length: 482.6 mm
Width: 12 mm
No handles or hinges included.
Length: 482.6 mm
Width: 12 mm
No handles or hinges included.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- RS PRO RAL 9005 Server Rack Shelves 10kg Load x 400 mm x 400 mm
- RS PRO RAL 9005 Server Rack Shelves 15kg Load x 550 mm x 550 mm

