RS PRO Black Steel Rack Panel, 4 U Ventilated, Unshielded 482.6 mm 12mm
- RS Stock No.:
- 749-242
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR60.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.10 |
*price indicative
- RS Stock No.:
- 749-242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 4U | |
| Shielding | Unshielded | |
| Sub Type | Rack Panel | |
| Hinges | No | |
| Length | 482.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 4U | ||
Shielding Unshielded | ||
Sub Type Rack Panel | ||
Hinges No | ||
Length 482.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 4U Steel Rack Panel
The RS PRO 4U Steel Rack Panel is designed to provide a robust and reliable solution for managing and organizing your rack-mounted equipment. Ideal for use in server rooms and data centres, this panel offers a ventilated design to enhance airflow and maintain optimal equipment performance.
Features and Benefits
Ventilated Design: Enhances airflow to maintain equipment performance.
Steel Construction: Provides durability and strength for long-term use.
4U Size: Offers ample space for various equipment configurations.
RoHS Compliant: Meets environmental and safety standards.
Unshielded: Suitable for applications where shielding is not required.
Steel Construction: Provides durability and strength for long-term use.
4U Size: Offers ample space for various equipment configurations.
RoHS Compliant: Meets environmental and safety standards.
Unshielded: Suitable for applications where shielding is not required.
Applications
Server rooms
Data centres
Telecommunications
IT infrastructure
Data centres
Telecommunications
IT infrastructure
Additional Information
Colour: Black
Length: 482.6 mm
Width: 12 mm
No handles or hinges included
Length: 482.6 mm
Width: 12 mm
No handles or hinges included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- Schneider Electric Sheet Steel Rack Panel, 4 U 465mm
- nVent SCHROFF Aluminium Front Panel, 4 U Ventilated

