Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- RS Stock No.:
- 866-981
- Mfr. Part No.:
- RA1900B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR198.34
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR198.34 |
*price indicative
- RS Stock No.:
- 866-981
- Mfr. Part No.:
- RA1900B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | Yes | |
| Rack Unit | 2U | |
| Sub Type | Panel | |
| Shielding | No | |
| Standards/Approvals | ECA | |
| Hinges | No | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 482mm | ||
Ventilated Yes | ||
Rack Unit 2U | ||
Sub Type Panel | ||
Shielding No | ||
Standards/Approvals ECA | ||
Hinges No | ||
Length 88mm | ||
RoHS Status: Exempt
The Aten vented rack panel provides an efficient solution for managing unused rack space while ensuring safety and functionality in IT environments. Its design prevents foreign object intrusion and promotes optimal airflow.
Quickly covers unused rack space to prevent foreign object intrusion
Vented design promotes internal airflow and enhances heat dissipation
Compatible with ATEN and third-party 19-inch server and network racks
Complies with the latest EIA / ECA-310-E standards
Related links
- Aten Black Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 5 U 222 mm 482mm
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13mm
- Aten White Steel Panel, 5 U 222 mm 482mm
- Aten White Steel Panel, 3 U 133 mm 482mm
- Aten White Steel Panel, 6 U 266 mm 482mm
