Aten Black Steel Panel, 3 U 133 mm 482mm
- RS Stock No.:
- 866-975
- Mfr. Part No.:
- RA1402B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR277.25
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR277.25 |
*price indicative
- RS Stock No.:
- 866-975
- Mfr. Part No.:
- RA1402B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 3U | |
| Shielding | No | |
| Sub Type | Panel | |
| Hinges | No | |
| Standards/Approvals | ECA | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 3U | ||
Shielding No | ||
Sub Type Panel | ||
Hinges No | ||
Standards/Approvals ECA | ||
Length 133mm | ||
RoHS Status: Exempt
The Aten blank rack panel designed for effective rack space utilisation while maintaining airflow and aesthetic integrity.
Provides rack space coverage, airflow control, and dust protection
Built to EIA/ECA-310-E specifications for secure and Durable use
Compatible with ATEN and other third-party 19-inch racks
Available in both white and black colour options
Related links
- Aten White Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 5 U 222 mm 482mm
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- Aten White Steel Panel, 5 U 222 mm 482mm
- Rittal Black Steel Blanking Panel, 3 U
- Aten White Steel Panel, 6 U 266 mm 482mm
