Aten Black Steel Panel, 6 U 266 mm 482mm
- RS Stock No.:
- 866-979
- Mfr. Part No.:
- RA1700B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR403.94
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR403.94 |
*price indicative
- RS Stock No.:
- 866-979
- Mfr. Part No.:
- RA1700B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 6U | |
| Sub Type | Panel | |
| Shielding | No | |
| Hinges | No | |
| Standards/Approvals | ECA | |
| Length | 266mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 6U | ||
Sub Type Panel | ||
Shielding No | ||
Hinges No | ||
Standards/Approvals ECA | ||
Length 266mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten 1U Blank Rack Panel offers seamless rack space coverage while enhancing airflow and dust control.
Provides rack space coverage, airflow control, dust protection, and aesthetic appeal
Built to EIA/ECA-310-E specifications for safe, durable, and secure use
Compatible with ATEN and third-party 19-inch racks, server racks, and network racks
Available in both white and black variants
Related links
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten White Steel Panel, 6 U 266 mm 482mm
- Aten Black Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 5 U 222 mm 482mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- Aten White Steel Panel, 5 U 222 mm 482mm
- Aten White Steel Panel, 3 U 133 mm 482mm
