Aten Black Steel Panel, 6 U 266 mm 482mm
- RS Stock No.:
- 866-982
- Mfr. Part No.:
- RA2200B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR311.38
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR311.38 |
*price indicative
- RS Stock No.:
- 866-982
- Mfr. Part No.:
- RA2200B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Handle | No | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 6U | |
| Sub Type | Panel | |
| Shielding | No | |
| Standards/Approvals | ECA | |
| Length | 266mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Colour Black | ||
Handle No | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 6U | ||
Sub Type Panel | ||
Shielding No | ||
Standards/Approvals ECA | ||
Length 266mm | ||
Hinges No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten Hinged & Vented Rack Panel designed to efficiently cover unused rack space and ensure the safe operation of equipment. Its innovative hinged design allows for easy access and maintenance in various configurations.
Quickly covers unused rack space to prevent foreign object intrusion and protect equipment
Hinged design supports both left and right opening directions for flexible space adjustment
Vented design promotes internal airflow and heat dissipation
Related links
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten White Steel Panel, 6 U 266 mm 482mm
- Aten Black Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 5 U 222 mm 482mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- Aten White Steel Panel, 5 U 222 mm 482mm
- Aten White Steel Panel, 3 U 133 mm 482mm
