Aten Black Steel Panel, 5 U 222 mm 482mm
- RS Stock No.:
- 866-977
- Mfr. Part No.:
- RA1600B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR358.22
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR358.22 |
*price indicative
- RS Stock No.:
- 866-977
- Mfr. Part No.:
- RA1600B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 5U | |
| Shielding | No | |
| Sub Type | Panel | |
| Length | 222mm | |
| Hinges | No | |
| Standards/Approvals | ECA | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 5U | ||
Shielding No | ||
Sub Type Panel | ||
Length 222mm | ||
Hinges No | ||
Standards/Approvals ECA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten panel is a versatile blank rack accessory designed for seamless integration into 19-inch rack configurations, ensuring efficient space management and operational stability.
Provides essential rack space coverage, airflow control, and dust protection
Complies with EIA/ECA-310-E specifications for robust and secure usage
Compatible with various 19-inch racks, enhancing flexibility in installations
Available in white and black colours to match diverse rack aesthetics
Related links
- Aten White Steel Panel, 5 U 222 mm 482mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- Aten Black Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- Aten White Steel Panel, 3 U 133 mm 482mm
- Aten White Steel Panel, 6 U 266 mm 482mm
- RS PRO Black Steel, 1 U 44 mm 482mm
