NKK Switches YB Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Blue, Green, White LED, IP65, 28 V dc
- RS Stock No.:
- 196-0291
- Mfr. Part No.:
- YB15RKG01
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR91.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR91.04 |
| 5 - 9 | MYR88.32 |
| 10 - 19 | MYR85.60 |
| 20 - 29 | MYR83.79 |
| 30 + | MYR81.99 |
*price indicative
- RS Stock No.:
- 196-0291
- Mfr. Part No.:
- YB15RKG01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | YB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue, Green, White | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary, Maintained | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series YB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue, Green, White | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary, Maintained | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- PH
The NKK Switches Short Body Illuminated Pushbutton Switch has a Gold Plating Contact Finish and belongs to YB series. It has a Rectangular Cap type actuator.
Termination Style Solder Lug
Illumination Type Lamps
Related links
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
- NKK Switches YB Series Push Button Switch Panel SPDT Blue Red IP65,
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Blue Red IP65 12
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red IP65,
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Blue Red IP40 12
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT RGB LED 28 V dc 28 V ac
