NKK Switches YB Series Illuminated Push Button Switch, Panel, 16 mm Cutout, Amber, Blue, Green, Red, White LED, IP40 12

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR62.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR62.97-
5 - 9MYR61.092%
10 - 19MYR59.215%
20 - 29MYR57.957%
30 +MYR56.6710%

*price indicative

RS Stock No.:
196-0270
Mfr. Part No.:
YB05KW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

Yes

Panel Cutout Size

16 mm

Series

YB

Mount Type

Panel

LED Colour

Amber, Blue, Green, Red, White

Terminal Type

Solder

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact AC Voltage

12V ac

Actuator Style

Cap

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The NKK Switches Indicator is Illuminated and has Round with Flat Top, 15.00mm Lens Style Size. It belongs to YB series.

Termination Style Solder Lug

Mounting Type Panel Mount, Snap-In

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy