NKK Switches LB Series Push Button Switch, (On)-On, Panel, 22 mm Cutout, SPDT, Amber, Blue, Green, Red, White LED, IP65,
- RS Stock No.:
- 196-0310
- Mfr. Part No.:
- LB15WGG01
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR15.50
View bulk pricing optionsSubtotal (1 unit)*
MYR103.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR103.82 | - |
| 5 - 9 | MYR100.72 | MYR15.50 |
| 10 - 19 | MYR97.63 | MYR61.90 |
| 20 - 29 | MYR95.54 | MYR165.60 |
| 30 + | MYR93.45 | MYR311.10 |
*price indicative
- RS Stock No.:
- 196-0310
- Mfr. Part No.:
- LB15WGG01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | LB | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect, Solder | |
| LED Colour | Amber, Blue, Green, Red, White | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | UL, UL94V-0, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series LB | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect, Solder | ||
LED Colour Amber, Blue, Green, Red, White | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals UL, UL94V-0, CSA | ||
The NKK Switches Standard Size Panel Seal Pushbutton has Ingress Protection of IP65. It is Dust Tight and Water Resistant and belongs to LB Series.
Poles SPDT
Mounting Type Panel Mount, Front
Related links
- NKK Switches LB Series Push Button Switch Panel SPDT Green White LED 30 V dc
- NKK Switches YB Series Push Button Switch Panel SPDT Blue Red IP65,
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red IP65,
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Blue Red IP65 12
- Bulgin MP Series Push Button Switch Panel SPDT Blue Red IP68,
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Blue Red IP40 12
- NKK Switches LB Series Push Button Switch Panel SPDT RGB LED 28 V dc 28 V ac
