NKK Switches YB Series Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Amber, Blue, Green, Red, White LED,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR105.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR105.52-
5 - 9MYR102.982%
10 - 19MYR99.365%
20 - 29MYR97.078%
30 +MYR94.9610%

*price indicative

RS Stock No.:
196-0281
Mfr. Part No.:
YB25WRKW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

16 mm

Series

YB

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Amber, Blue, Green, Red, White

Terminal Type

Quick Connect, Solder

IP Rating

IP65

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Switch Configuration

On-On

Switch Contact Current

3A

Standards/Approvals

E44145, 023535-0-000, UL94V-0

COO (Country of Origin):
PH
The NKK Switches Short Body Illuminated Pushbutton Switch has a Silver contact finish. It has Rectangular Cap type actuator.

Poles DPDT

Termination Style Solder Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy