NKK Switches YB Series Illuminated Push Button Switch, Panel, 16 mm Cutout, Amber, Blue, Green, Red, White LED, IP65 12
- RS Stock No.:
- 196-0271
- Mfr. Part No.:
- YB02WKW01
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR84.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR84.40 | - |
| 5 - 9 | MYR82.62 | 2% |
| 10 - 19 | MYR80.15 | 5% |
| 20 - 29 | MYR78.17 | 7% |
| 30 + | MYR76.47 | 9% |
*price indicative
- RS Stock No.:
- 196-0271
- Mfr. Part No.:
- YB02WKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | YB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| LED Colour | Amber, Blue, Green, Red, White | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 12V ac | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Height | 591μm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series YB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Terminal Type Solder | ||
LED Colour Amber, Blue, Green, Red, White | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 12V ac | ||
Actuator Style Cap | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Height 591μm | ||
- COO (Country of Origin):
- PH
The NKK Switches Indicator is Illuminated and has Round with Flat Top, 15.00mm Lens Style Size. It belongs to YB series.
Termination Style Solder Lug
Mounting Type Panel Mount
Related links
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Blue Red IP40 12
- NKK Switches YB Series Push Button Switch Panel SPDT Blue Red IP65,
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red IP65,
- NKK Switches YB Series Push Button Switch Panel DPDT Blue Red
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
- NKK Switches YB Series Push Button Switch Panel SPDT Green IP65, 28 V dc
- NKK Switches LB Series Push Button Switch Panel SPDT Blue Red IP65,
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
