NKK Switches LB Series Push Button Switch, On-On, Panel, 15.8 x 15.8 mm Cutout, SPDT RGB LED, IP65, 28 V dc 28 V ac
- RS Stock No.:
- 196-0308
- Mfr. Part No.:
- LB16RKG01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR86.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.90 |
*price indicative
- RS Stock No.:
- 196-0308
- Mfr. Part No.:
- LB16RKG01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | LB | |
| Panel Cutout Size | 15.8 x 15.8 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL: File . E44145, CSA: File . 055_0_000, UL94V0 housing & base | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series LB | ||
Panel Cutout Size 15.8 x 15.8 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL: File . E44145, CSA: File . 055_0_000, UL94V0 housing & base | ||
- COO (Country of Origin):
- PH
The NKK Switches Standard Size Snap-In Pushbutton has a Plunger for Cap type of actuator and belongs to LB series. It has a Solder, Quick Connect 2.8mm Termination Style.
Poles SPDT
Mounting Type Panel Mount, Snap-In
Related links
- NKK Switches YB Series Push Button Switch Panel SPDT Green IP65, 28 V dc
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Green White LED 30 V dc
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount SPDT 30 V dc 250 V ac
- ZF KF Series Push Button Switch Panel SPST IP65, 28 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Blue Red IP65,
