NKK Switches LB Series Push Button Switch, On-On, Panel, 22 mm Cutout, SPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 195-9481
- Mfr. Part No.:
- LB16WKW01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR109.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.96 |
*price indicative
- RS Stock No.:
- 195-9481
- Mfr. Part No.:
- LB16WKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 22 mm | |
| Series | LB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS, CSA, UL | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Panel Cutout Size 22 mm | ||
Series LB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS, CSA, UL | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-On circuit configuration belongs to UB series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.
Spot illumination available in single and bicolour LEDs
Stainless steel clips provide secure mounting with a wide range of panel thicknesses
latch down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation
Related links
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Green White LED 30 V dc
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT RGB LED 28 V dc 28 V ac
