NKK Switches LB Series Push Button Switch, On-On, Panel, 22 mm Cutout, DPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 196-0304
- Mfr. Part No.:
- LB26CGW01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR102.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.47 |
*price indicative
- RS Stock No.:
- 196-0304
- Mfr. Part No.:
- LB26CGW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | LB | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect, Solder | |
| IP Rating | IP65 | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series LB | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect, Solder | ||
IP Rating IP65 | ||
Actuator Style Plunger | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, RoHS, CSA | ||
- COO (Country of Origin):
- PH
The NKK Switches Standard Size Snap-in Illuminated Pushbutton Switch has a Silver Contact Finish and belongs to LB Series. It has a Round Cap Actuator Type.
Poles DPDT
Termination Style Solder Lug
Related links
- NKK Switches LB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount DPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Green White LED 30 V dc
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
