NKK Switches YB Series Push Button Switch, (On)-On, Panel, 16 mm Cutout, SPDT, IP65, 30 V dc 250 V ac

Subtotal (1 unit)*

MYR110.32

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.32

*price indicative

RS Stock No.:
195-9461
Mfr. Part No.:
YB15WRKG01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

(On)-On

Series

YB

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Switch Configuration

On-(On)

Maximum Operating Temperature

50°C

Switch Contact Current

3A

Standards/Approvals

RoHS, UL, CSA

COO (Country of Origin):
PH
The NKK Switches push button SPDT switch has On-(On) circuit configuration belongs to YB series. Phosphor bronze with tin plating terminals are used for switch as well as for lamp terminals.

It uses spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.

Combination bezel-barrier is an integral part of the switch and prevents accidental actuation.

Distinctive design of snap-action contacts for shock resistance, long life, and sensitive actuation.

High density design to give behind panel depth of less than one inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy