NKK Switches YB Series Push Button Switch, (On)-On, Panel, 16 mm Cutout, SPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 195-9454
- Mfr. Part No.:
- YB16WCKW01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR123.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.73 |
*price indicative
- RS Stock No.:
- 195-9454
- Mfr. Part No.:
- YB16WCKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Series | YB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Series YB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, RoHS, CSA | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-(On) circuit configuration belongs to YB series. Phosphor bronze with tin plating terminals are used for switch as well as for lamp terminals.
It uses spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.
Combination bezel-barrier is an integral part of the switch and prevents accidental actuation.
Distinctive design of snap-action contacts for shock resistance, long life, and sensitive actuation.
High density design to give behind panel depth of less than one inch
Related links
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT Green IP65, 28 V dc
